Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-89, SOT-490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB548WMTL

DigiKey Part Number
846-RB548WMTLTR-ND - Tape & Reel (TR)
846-RB548WMTLCT-ND - Cut Tape (CT)
846-RB548WMTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB548WMTL
Description
DIODE ARR SCHOTT 30V 100MA EMD3F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-89, SOT-490
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMD3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.91900kr.9.19
100kr.0.57230kr.57.23
500kr.0.41936kr.209.68
1.000kr.0.36973kr.369.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30641kr.919.23
6.000kr.0.27442kr.1,646.52
9.000kr.0.25809kr.2,322.81
15.000kr.0.23973kr.3,595.95
21.000kr.0.22885kr.4,805.85
30.000kr.0.21827kr.6,548.10
75.000kr.0.19503kr.14,627.25
150.000kr.0.18067kr.27,100.50
300.000kr.0.16879kr.50,637.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000