
RB548WMFHTL | |
|---|---|
DigiKey Part Number  | 846-RB548WMFHTLTR-ND - Tape & Reel (TR) 846-RB548WMFHTLCT-ND - Cut Tape (CT) 846-RB548WMFHTLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RB548WMFHTL  | 
Description  | DIODE ARR SCHOTT 30V 100MA EMD3F  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-89, SOT-490  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Rohm Semiconductor  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Diode Configuration  | 1 Pair Series Connection  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 30 V  | |
Current - Average Rectified (Io) (per Diode)  | 100mA  | |
Voltage - Forward (Vf) (Max) @ If  | 450 mV @ 10 mA  | |
Speed  | Small Signal =< 200mA (Io), Any Speed  | |
Current - Reverse Leakage @ Vr  | 500 nA @ 10 V  | |
Operating Temperature - Junction  | 150°C (Max)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-89, SOT-490  | |
Supplier Device Package  | EMD3F  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 | 
| 10 | kr.2.04200 | kr.20.42 | 
| 100 | kr.1.34400 | kr.134.40 | 
| 500 | kr.1.01082 | kr.505.41 | 
| 1.000 | kr.0.90330 | kr.903.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.76649 | kr.2,299.47 | 
| 6.000 | kr.0.69750 | kr.4,185.00 | 
| 9.000 | kr.0.68995 | kr.6,209.55 | 
| Unit Price without VAT: | kr.3.39000 | 
|---|---|
| Unit Price with VAT: | kr.4.23750 | 


