RB541VM-30FHTE-17 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.30000
Datasheet
1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB541VM-30FHTE-17

DigiKey Part Number
RB541VM-30FHTE-17TR-ND - Tape & Reel (TR)
RB541VM-30FHTE-17CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RB541VM-30FHTE-17
Description
DIODE SCHOTTKY 30V 200MA UMD2
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB541VM-30FHTE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
640 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
45 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes