
LMR932FV-GE2 | |
|---|---|
DigiKey Part Number | 846-LMR932FV-GE2TR-ND - Tape & Reel (TR) 846-LMR932FV-GE2CT-ND - Cut Tape (CT) 846-LMR932FV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR932FV-GE2 |
Description | LMR SERIES, LOW POWER INPUT-OUTP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 140µA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.62000 | kr.6.62 |
| 10 | kr.4.75200 | kr.47.52 |
| 25 | kr.4.29000 | kr.107.25 |
| 100 | kr.3.77960 | kr.377.96 |
| 250 | kr.3.53600 | kr.884.00 |
| 500 | kr.3.38926 | kr.1,694.63 |
| 1.000 | kr.3.29570 | kr.3,295.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.14088 | kr.7,852.20 |
| 5.000 | kr.3.06401 | kr.15,320.05 |
| 7.500 | kr.3.02551 | kr.22,691.33 |
| 12.500 | kr.2.98286 | kr.37,285.75 |
| 17.500 | kr.2.95792 | kr.51,763.60 |
| Unit Price without VAT: | kr.6.62000 |
|---|---|
| Unit Price with VAT: | kr.8.27500 |

