
RB531XNTR | |
|---|---|
DigiKey Part Number | RB531XNTR-ND - Tape & Reel (TR) RB531XNCT-ND - Cut Tape (CT) RB531XNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB531XNTR |
Description | DIODE ARRAY SCHOT 30V 100MA UMD6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | RB531XNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 20 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMD6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.40500 | kr.24.05 |
| 100 | kr.1.71420 | kr.171.42 |
| 500 | kr.1.30028 | kr.650.14 |
| 1.000 | kr.1.16672 | kr.1,166.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92219 | kr.2,766.57 |
| 6.000 | kr.0.85519 | kr.5,131.14 |
| 9.000 | kr.0.82083 | kr.7,387.47 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |



