1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB531VM-30FHTE-17

DigiKey Part Number
RB531VM-30FHTE-17TR-ND - Tape & Reel (TR)
RB531VM-30FHTE-17CT-ND - Cut Tape (CT)
RB531VM-30FHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB531VM-30FHTE-17
Description
DIODE SCHOTTKY 30V 100MA UMD2
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB531VM-30FHTE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
490 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
45 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.524
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.11400kr.11.14
100kr.0.71810kr.71.81
500kr.0.58176kr.290.88
1.000kr.0.52019kr.520.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31027kr.930.81
6.000kr.0.30720kr.1,843.20
9.000kr.0.29623kr.2,666.07
15.000kr.0.26585kr.3,987.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250