
RB531VM-30FHTE-17 | |
---|---|
DigiKey Part Number | RB531VM-30FHTE-17TR-ND - Tape & Reel (TR) RB531VM-30FHTE-17CT-ND - Cut Tape (CT) RB531VM-30FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB531VM-30FHTE-17 |
Description | DIODE SCHOTTKY 30V 100MA UMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB531VM-30FHTE-17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 45 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.11400 | kr.11.14 |
100 | kr.0.71810 | kr.71.81 |
500 | kr.0.58176 | kr.290.88 |
1.000 | kr.0.52019 | kr.520.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.31027 | kr.930.81 |
6.000 | kr.0.30720 | kr.1,843.20 |
9.000 | kr.0.29623 | kr.2,666.07 |
15.000 | kr.0.26585 | kr.3,987.75 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |