Diode 40 V 100mA Surface Mount VMN2 (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB531CM-40T2R

DigiKey Part Number
846-RB531CM-40T2RTR-ND - Tape & Reel (TR)
846-RB531CM-40T2RCT-ND - Cut Tape (CT)
846-RB531CM-40T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB531CM-40T2R
Description
DIODE SCHOTTKY 40V 100MAVMN2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
410 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
25 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
VMN2 (SOD-923)
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.77000kr.1.77
10kr.1.08700kr.10.87
100kr.0.67620kr.67.62
500kr.0.49802kr.249.01
1.000kr.0.44031kr.440.31
2.000kr.0.39153kr.783.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.31579kr.2,526.32
16.000kr.0.28663kr.4,586.08
24.000kr.0.27177kr.6,522.48
40.000kr.0.25506kr.10,202.40
56.000kr.0.24516kr.13,728.96
80.000kr.0.23554kr.18,843.20
200.000kr.0.21443kr.42,886.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.77000
Unit Price with VAT:kr.2.21250