
RB530VM-40FHTE-17 | |
|---|---|
DigiKey Part Number | RB530VM-40FHTE-17TR-ND - Tape & Reel (TR) RB530VM-40FHTE-17CT-ND - Cut Tape (CT) RB530VM-40FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB530VM-40FHTE-17 |
Description | DIODE SCHOTTKY 40V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB530VM-40FHTE-17 Models |
Category | Current - Reverse Leakage @ Vr 15 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package UMD2 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.35700 | kr.13.57 |
| 100 | kr.0.84960 | kr.84.96 |
| 500 | kr.0.62816 | kr.314.08 |
| 1.000 | kr.0.55653 | kr.556.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46529 | kr.1,395.87 |
| 6.000 | kr.0.41923 | kr.2,515.38 |
| 9.000 | kr.0.39574 | kr.3,561.66 |
| 15.000 | kr.0.36932 | kr.5,539.80 |
| 21.000 | kr.0.35367 | kr.7,427.07 |
| 30.000 | kr.0.33846 | kr.10,153.80 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |


