RB521ZS8A30TE61 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 49.758
Unit Price: kr.1.09000
Datasheet
8-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521ZS8A30TE61

DigiKey Part Number
RB521ZS8A30TE61TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB521ZS8A30TE61
Description
DIODE ARRAY SCHOT 30V 100MA 8HMD
Customer Reference
Detailed Description
Diode Array 4 Independent 30 V 100mA Surface Mount 8-XFDFN
Datasheet
 Datasheet
EDA/CAD Models
RB521ZS8A30TE61 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
4 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-HMD (1.6x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes