1SS400CST2RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521CS-30T2R

DigiKey Part Number
846-RB521CS-30T2RTR-ND - Tape & Reel (TR)
846-RB521CS-30T2RCT-ND - Cut Tape (CT)
846-RB521CS-30T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521CS-30T2R
Description
DIODE SCHOTTKY 30V 100MAVMN2
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
VMN2 (SOD-923)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.755
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.40000kr.24.00
100kr.1.53540kr.153.54
500kr.1.16032kr.580.16
1.000kr.1.03923kr.1,039.23
2.000kr.0.93725kr.1,874.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.77914kr.6,233.12
16.000kr.0.71838kr.11,494.08
24.000kr.0.68743kr.16,498.32
40.000kr.0.65265kr.26,106.00
56.000kr.0.64000kr.35,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500