RB520ZS-30T2R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 59.921
Unit Price: kr.2.38000
Datasheet

Direct


onsemi
In Stock: 45.457
Unit Price: kr.0.77000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4.947
Unit Price: kr.4.24000
Datasheet

Similar


onsemi
In Stock: 49
Unit Price: kr.2.31000
Datasheet

Similar


onsemi
In Stock: 29.878
Unit Price: kr.2.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.06000
Datasheet
Diode 30 V 100mA Surface Mount GMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520ZS-30T2R

DigiKey Part Number
RB520ZS-30T2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB520ZS-30T2R
Description
DIODE SCHOTTKY 30V 100MA GMD2
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount GMD2
Datasheet
 Datasheet
EDA/CAD Models
RB520ZS-30T2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
460 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
300 nA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
GMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes