Diode 60 V 100mA Surface Mount VMN2M (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520CM-60T2R

DigiKey Part Number
RB520CM-60T2RTR-ND - Tape & Reel (TR)
RB520CM-60T2RCT-ND - Cut Tape (CT)
RB520CM-60T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520CM-60T2R
Description
DIODE SCHOTTKY 60V 100MAVMN2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 100mA Surface Mount VMN2M (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
RB520CM-60T2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
440 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
3 µA @ 60 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
VMN2M (SOD-923)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.139
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.98400kr.9.84
100kr.0.61210kr.61.21
500kr.0.44908kr.224.54
1.000kr.0.35082kr.350.82
2.000kr.0.32626kr.652.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.22081kr.1,766.48
16.000kr.0.21541kr.3,446.56
24.000kr.0.20909kr.5,018.16
40.000kr.0.18978kr.7,591.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250