1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB510VM-30TE-17

DigiKey Part Number
846-RB510VM-30TE-17TR-ND - Tape & Reel (TR)
846-RB510VM-30TE-17CT-ND - Cut Tape (CT)
846-RB510VM-30TE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB510VM-30TE-17
Description
DIODE SCHOTTKY 30V 100MA UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
460 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
300 nA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.052
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.87700kr.8.77
100kr.0.56830kr.56.83
500kr.0.44390kr.221.95
1.000kr.0.39443kr.394.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23270kr.698.10
6.000kr.0.21120kr.1,267.20
9.000kr.0.20964kr.1,886.76
15.000kr.0.20412kr.3,061.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500