
RB501VM-40FHTE-17 | |
|---|---|
DigiKey Part Number | RB501VM-40FHTE-17TR-ND - Tape & Reel (TR) RB501VM-40FHTE-17CT-ND - Cut Tape (CT) RB501VM-40FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB501VM-40FHTE-17 |
Description | DIODE SCHOTTKY 40V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB501VM-40FHTE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.75500 | kr.17.55 |
| 100 | kr.1.18050 | kr.118.05 |
| 500 | kr.0.88412 | kr.442.06 |
| 1.000 | kr.0.78825 | kr.788.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68113 | kr.2,043.39 |
| 6.000 | kr.0.56584 | kr.3,395.04 |
| 9.000 | kr.0.53816 | kr.4,843.44 |
| 15.000 | kr.0.51728 | kr.7,759.20 |
| 21.000 | kr.0.49698 | kr.10,436.58 |
| 30.000 | kr.0.45245 | kr.13,573.50 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

