
RB495DT146 | |
|---|---|
DigiKey Part Number | RB495DT146TR-ND - Tape & Reel (TR) RB495DT146CT-ND - Cut Tape (CT) RB495DT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB495DT146 |
Description | DIODE ARRAY SCHOT 25V 200MA SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 25 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RB495DT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 70 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.93900 | kr.29.39 |
| 100 | kr.2.08330 | kr.208.33 |
| 500 | kr.1.59182 | kr.795.91 |
| 1.000 | kr.1.43331 | kr.1,433.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.12351 | kr.3,370.53 |
| 6.000 | kr.1.10918 | kr.6,655.08 |
| 9.000 | kr.1.07855 | kr.9,706.95 |
| 15.000 | kr.1.06374 | kr.15,956.10 |
| 21.000 | kr.0.95646 | kr.20,085.66 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

