
RB495DT146 | |
|---|---|
DigiKey Part Number | RB495DT146TR-ND - Tape & Reel (TR) RB495DT146CT-ND - Cut Tape (CT) RB495DT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB495DT146 |
Description | DIODE ARRAY SCHOT 25V 200MA SMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 25 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RB495DT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 70 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.92500 | kr.29.25 |
| 100 | kr.2.07360 | kr.207.36 |
| 500 | kr.1.58438 | kr.792.19 |
| 1.000 | kr.1.42662 | kr.1,426.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11181 | kr.3,335.43 |
| 6.000 | kr.1.08800 | kr.6,528.00 |
| 9.000 | kr.1.07351 | kr.9,661.59 |
| 15.000 | kr.1.04638 | kr.15,695.70 |
| 21.000 | kr.0.95200 | kr.19,992.00 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

