
RB491DT146 | |
---|---|
DigiKey Part Number | RB491DT146TR-ND - Tape & Reel (TR) RB491DT146CT-ND - Cut Tape (CT) RB491DT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB491DT146 |
Description | DIODE SCHOTTKY 20V 1A SMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RB491DT146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMD3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
10 | kr.2.06700 | kr.20.67 |
100 | kr.1.63580 | kr.163.58 |
500 | kr.1.23878 | kr.619.39 |
1.000 | kr.1.06272 | kr.1,062.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.71750 | kr.2,152.50 |
6.000 | kr.0.69600 | kr.4,176.00 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |