RB480Y-40T2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.2.19000
Datasheet
Diode Array 2 Independent 40 V 200mA Surface Mount SC-75-4, SOT-543
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB480Y-40T2R

DigiKey Part Number
RB480Y-40T2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB480Y-40T2R
Description
DIODE ARRAY SCHOT 40V 200MA EMD4
Customer Reference
Detailed Description
Diode Array 2 Independent 40 V 200mA Surface Mount SC-75-4, SOT-543
Datasheet
 Datasheet
EDA/CAD Models
RB480Y-40T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-75-4, SOT-543
Supplier Device Package
EMD4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes