Similar

RB480Y-40T2R | |
|---|---|
DigiKey Part Number  | RB480Y-40T2RTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RB480Y-40T2R  | 
Description  | DIODE ARRAY SCHOT 40V 200MA EMD4  | 
Customer Reference  | |
Detailed Description  | Diode Array 2 Independent 40 V 200mA Surface Mount SC-75-4, SOT-543  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RB480Y-40T2R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Rohm Semiconductor  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Diode Configuration  | 2 Independent  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 40 V  | |
Current - Average Rectified (Io) (per Diode)  | 200mA  | |
Voltage - Forward (Vf) (Max) @ If  | 550 mV @ 100 mA  | |
Speed  | Small Signal =< 200mA (Io), Any Speed  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 40 V  | |
Operating Temperature - Junction  | 125°C (Max)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-75-4, SOT-543  | |
Supplier Device Package  | EMD4  | |
Base Product Number  | 


