Diode 40 V 100mA Surface Mount UMD3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB451UMTL

DigiKey Part Number
846-RB451UMTLTR-ND - Tape & Reel (TR)
846-RB451UMTLCT-ND - Cut Tape (CT)
846-RB451UMTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB451UMTL
Description
DIODE SCHOTTKY 40V 100MA UMD3F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount UMD3F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
90 µA @ 40 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
UMD3F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.056
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.15000kr.3.15
10kr.2.25700kr.22.57
100kr.1.43970kr.143.97
500kr.1.08552kr.542.76
1.000kr.0.97112kr.971.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.90393kr.2,711.79
6.000kr.0.86741kr.5,204.46
Manufacturers Standard Package
Unit Price without VAT:kr.3.15000
Unit Price with VAT:kr.3.93750