
RB451UMTL | |
|---|---|
DigiKey Part Number | 846-RB451UMTLTR-ND - Tape & Reel (TR) 846-RB451UMTLCT-ND - Cut Tape (CT) 846-RB451UMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB451UMTL |
Description | DIODE SCHOTTKY 40V 100MA UMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 90 µA @ 40 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD3F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.25700 | kr.22.57 |
| 100 | kr.1.43970 | kr.143.97 |
| 500 | kr.1.08552 | kr.542.76 |
| 1.000 | kr.0.97112 | kr.971.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90393 | kr.2,711.79 |
| 6.000 | kr.0.86741 | kr.5,204.46 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

