Similar

RB451UMFHTL | |
|---|---|
DigiKey Part Number | 846-RB451UMFHTLTR-ND - Tape & Reel (TR) 846-RB451UMFHTLCT-ND - Cut Tape (CT) 846-RB451UMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB451UMFHTL |
Description | DIODE SCHOTTKY 40V 100MA UMD3F |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 90 µA @ 40 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD3F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95237 | kr.2,857.11 |
| 6.000 | kr.0.86993 | kr.5,219.58 |
| 9.000 | kr.0.82791 | kr.7,451.19 |
| 15.000 | kr.0.78068 | kr.11,710.20 |
| 21.000 | kr.0.75272 | kr.15,807.12 |
| 30.000 | kr.0.72554 | kr.21,766.20 |
| 75.000 | kr.0.69926 | kr.52,444.50 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


