
RB450UMFHTL | |
|---|---|
DigiKey Part Number | 846-RB450UMFHTLTR-ND - Tape & Reel (TR) 846-RB450UMFHTLCT-ND - Cut Tape (CT) 846-RB450UMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB450UMFHTL |
Description | DIODE SCHOTTKY 40V 100MA UMD3F |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD3F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.3.38200 | kr.33.82 |
| 100 | kr.2.18940 | kr.218.94 |
| 500 | kr.1.67592 | kr.837.96 |
| 1.000 | kr.1.51034 | kr.1,510.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29987 | kr.3,899.61 |
| 6.000 | kr.1.19386 | kr.7,163.16 |
| 9.000 | kr.1.13985 | kr.10,258.65 |
| 15.000 | kr.1.07916 | kr.16,187.40 |
| 21.000 | kr.1.04323 | kr.21,907.83 |
| 30.000 | kr.1.02076 | kr.30,622.80 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

