
RB425DFHT146 | |
---|---|
DigiKey Part Number | RB425DFHT146TR-ND - Tape & Reel (TR) RB425DFHT146CT-ND - Cut Tape (CT) RB425DFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB425DFHT146 |
Description | DIODE ARRAY SCHOTT 40V 50MA SMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 50mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RB425DFHT146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.2.83500 | kr.28.35 |
100 | kr.1.85860 | kr.185.86 |
500 | kr.1.41414 | kr.707.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.08855 | kr.3,265.65 |
6.000 | kr.0.99200 | kr.5,952.00 |
9.000 | kr.0.90330 | kr.8,129.70 |
15.000 | kr.0.88265 | kr.13,239.75 |
21.000 | kr.0.86626 | kr.18,191.46 |
30.000 | kr.0.83601 | kr.25,080.30 |
75.000 | kr.0.82400 | kr.61,800.00 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |