
RB420DT146 | |
|---|---|
DigiKey Part Number | RB420DT146TR-ND - Tape & Reel (TR) RB420DT146CT-ND - Cut Tape (CT) RB420DT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB420DT146 |
Description | DIODE SCHOTTKY 40V 100MA SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RB420DT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMD3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.27000 | kr.22.70 |
| 100 | kr.1.44160 | kr.144.16 |
| 500 | kr.1.08410 | kr.542.05 |
| 1.000 | kr.0.96862 | kr.968.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82163 | kr.2,464.89 |
| 6.000 | kr.0.74752 | kr.4,485.12 |
| 9.000 | kr.0.70974 | kr.6,387.66 |
| 15.000 | kr.0.66729 | kr.10,009.35 |
| 21.000 | kr.0.64214 | kr.13,484.94 |
| 30.000 | kr.0.61770 | kr.18,531.00 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |





