Diode 40 V 100mA Surface Mount SMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB420DFHT146

DigiKey Part Number
RB420DFHT146TR-ND - Tape & Reel (TR)
RB420DFHT146CT-ND - Cut Tape (CT)
RB420DFHT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB420DFHT146
Description
DIODE SCHOTTKY 40V 100MA SMD3
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount SMD3
Datasheet
 Datasheet
EDA/CAD Models
RB420DFHT146 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMD3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.781
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.17000kr.11.70
100kr.0.81530kr.81.53
500kr.0.60340kr.301.70
1.000kr.0.53478kr.534.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44738kr.1,342.14
6.000kr.0.40326kr.2,419.56
9.000kr.0.38076kr.3,426.84
15.000kr.0.35545kr.5,331.75
21.000kr.0.34046kr.7,149.66
30.000kr.0.32589kr.9,776.70
75.000kr.0.29390kr.22,042.50
150.000kr.0.27413kr.41,119.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250