Similar
Similar

RB411VA-50TR | |
|---|---|
DigiKey Part Number | RB411VA-50TR-ND - Tape & Reel (TR) RB411VA-50CT-ND - Cut Tape (CT) RB411VA-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB411VA-50TR |
Description | DIODE SCHOTTKY 20V 500MA TUMD2 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount TUMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB411VA-50TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 20pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87693 | kr.2,630.79 |
| 6.000 | kr.0.80005 | kr.4,800.30 |
| 9.000 | kr.0.76086 | kr.6,847.74 |
| 15.000 | kr.0.71682 | kr.10,752.30 |
| 21.000 | kr.0.69073 | kr.14,505.33 |
| 30.000 | kr.0.66539 | kr.19,961.70 |
| 75.000 | kr.0.63400 | kr.47,550.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |



