Parametric Equivalent
Parametric Equivalent

RB400DFHT146 | |
|---|---|
DigiKey Part Number | RB400DFHT146TR-ND - Tape & Reel (TR) RB400DFHT146CT-ND - Cut Tape (CT) RB400DFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB400DFHT146 |
Description | DIODE SCHOTTKY 40V 500MA SMD3 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RB400DFHT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7.35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 130pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMD3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.48000 | kr.3.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69705 | kr.2,091.15 |
| 6.000 | kr.0.65790 | kr.3,947.40 |
| 9.000 | kr.0.64954 | kr.5,845.86 |
| 15.000 | kr.0.63634 | kr.9,545.10 |
| 21.000 | kr.0.63444 | kr.13,323.24 |
| 30.000 | kr.0.62261 | kr.18,678.30 |
| 75.000 | kr.0.60469 | kr.45,351.75 |
| Unit Price without VAT: | kr.3.48000 |
|---|---|
| Unit Price with VAT: | kr.4.35000 |



