LPDS (TO-263S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB088NS-30TL

DigiKey Part Number
846-RB088NS-30TLTR-ND - Tape & Reel (TR)
846-RB088NS-30TLCT-ND - Cut Tape (CT)
846-RB088NS-30TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088NS-30TL
Description
DIODE ARRAY SCHOTT 30V 10A LPDS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 30 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.90000kr.11.90
10kr.7.57800kr.75.78
100kr.5.09700kr.509.70
500kr.4.03482kr.2,017.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.69312kr.3,693.12
2.000kr.3.40570kr.6,811.40
3.000kr.3.25933kr.9,777.99
5.000kr.3.09484kr.15,474.20
7.000kr.3.04000kr.21,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.90000
Unit Price with VAT:kr.14.87500