
RB218NS150FHTL | |
|---|---|
DigiKey Part Number | RB218NS150FHTLTR-ND - Tape & Reel (TR) RB218NS150FHTLCT-ND - Cut Tape (CT) RB218NS150FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB218NS150FHTL |
Description | DIODE ARRAY SCHOTT 150V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB218NS150FHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 14.8 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 150 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.9.97900 | kr.99.79 |
| 100 | kr.6.78820 | kr.678.82 |
| 500 | kr.5.42222 | kr.2,711.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.98299 | kr.4,982.99 |
| 2.000 | kr.4.61368 | kr.9,227.36 |
| 3.000 | kr.4.42555 | kr.13,276.65 |
| 5.000 | kr.4.21421 | kr.21,071.05 |
| 7.000 | kr.4.08909 | kr.28,623.63 |
| 10.000 | kr.3.97043 | kr.39,704.30 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |



