
RB168MM-60TR | |
|---|---|
DigiKey Part Number | RB168MM-60TR-ND - Tape & Reel (TR) RB168MM-60CT-ND - Cut Tape (CT) RB168MM-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168MM-60TR |
Description | DIODE SCHOTTKY 60V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB168MM-60TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.15700 | kr.31.57 |
| 100 | kr.2.03200 | kr.203.20 |
| 500 | kr.1.54746 | kr.773.73 |
| 1.000 | kr.1.39112 | kr.1,391.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.19243 | kr.3,577.29 |
| 6.000 | kr.1.09232 | kr.6,553.92 |
| 9.000 | kr.1.04130 | kr.9,371.70 |
| 15.000 | kr.0.98398 | kr.14,759.70 |
| 21.000 | kr.0.95004 | kr.19,950.84 |
| 30.000 | kr.0.91705 | kr.27,511.50 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

