Diode 30 V 1A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB168MM-30TR

DigiKey Part Number
846-RB168MM-30TR-ND - Tape & Reel (TR)
846-RB168MM-30CT-ND - Cut Tape (CT)
846-RB168MM-30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB168MM-30TR
Description
DIODE SCHOTTKY 30V 1A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 nA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.92900kr.19.29
100kr.1.24680kr.124.68
500kr.0.93538kr.467.69
1.000kr.0.83469kr.834.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70655kr.2,119.65
6.000kr.0.63855kr.3,831.30
9.000kr.0.57584kr.5,182.56
15.000kr.0.56291kr.8,443.65
21.000kr.0.55009kr.11,551.89
30.000kr.0.52877kr.15,863.10
75.000kr.0.51193kr.38,394.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750