Direct
Parametric Equivalent
Similar
Similar

RB168M150TR | |
|---|---|
DigiKey Part Number | RB168M150TR-ND - Tape & Reel (TR) RB168M150CT-ND - Cut Tape (CT) RB168M150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168M150TR |
Description | DIODE SCHOTTKY 150V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.29000 | kr.5.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22705 | kr.3,681.15 |
| 6.000 | kr.1.12577 | kr.6,754.62 |
| 9.000 | kr.1.07418 | kr.9,667.62 |
| 15.000 | kr.1.01620 | kr.15,243.00 |
| 21.000 | kr.0.98187 | kr.20,619.27 |
| 30.000 | kr.0.95138 | kr.28,541.40 |
| Unit Price without VAT: | kr.5.29000 |
|---|---|
| Unit Price with VAT: | kr.6.61250 |




