Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252

RB095BM-40FHTL

DigiKey Part Number
RB095BM-40FHTLTR-ND - Tape & Reel (TR)
RB095BM-40FHTLCT-ND - Cut Tape (CT)
RB095BM-40FHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB095BM-40FHTL
Description
DIODE ARRAY SCHOTT 40V 6A TO-252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
RB095BM-40FHTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
11.4 ns
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.184
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.04000kr.8.04
10kr.5.43300kr.54.33
100kr.3.65420kr.365.42
500kr.2.85350kr.1,426.75
1.000kr.2.59566kr.2,595.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.29248kr.5,731.20
5.000kr.2.15630kr.10,781.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.04000
Unit Price with VAT:kr.10.05000