


RB095BM-30FHTL | |
|---|---|
DigiKey Part Number | RB095BM-30FHTLTR-ND - Tape & Reel (TR) RB095BM-30FHTLCT-ND - Cut Tape (CT) RB095BM-30FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB095BM-30FHTL |
Description | DIODE ARRAY SCHOTT 30V 6A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB095BM-30FHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 425 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.8.48800 | kr.84.88 |
| 100 | kr.6.08990 | kr.608.99 |
| 500 | kr.4.85504 | kr.2,427.52 |
| 1.000 | kr.4.65333 | kr.4,653.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.36049 | kr.10,901.23 |
| 5.000 | kr.4.18431 | kr.20,921.55 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |

