


RB095BGE-60TL | |
|---|---|
DigiKey Part Number | RB095BGE-60TLTR-ND - Tape & Reel (TR) RB095BGE-60TLCT-ND - Cut Tape (CT) RB095BGE-60TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB095BGE-60TL |
Description | DIODE ARRAY SCHOTT 60V 6A TO-252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB095BGE-60TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.5.29800 | kr.52.98 |
| 100 | kr.3.92810 | kr.392.81 |
| 500 | kr.3.07612 | kr.1,538.06 |
| 1.000 | kr.2.80194 | kr.2,801.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.50510 | kr.6,262.75 |
| 5.000 | kr.2.39453 | kr.11,972.65 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |

