


BD63525AEFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63525AEFV-E2TR-ND - Tape & Reel (TR) 846-BD63525AEFV-E2CT-ND - Cut Tape (CT) 846-BD63525AEFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63525AEFV-E2 |
Description | BD63525AEFV SERIES ARE STEPPING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63525AEFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | 0V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.35000 | kr.21.35 |
| 10 | kr.16.02400 | kr.160.24 |
| 25 | kr.14.69400 | kr.367.35 |
| 100 | kr.13.23360 | kr.1,323.36 |
| 250 | kr.12.53720 | kr.3,134.30 |
| 500 | kr.12.11746 | kr.6,058.73 |
| 1.000 | kr.11.77198 | kr.11,771.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.40734 | kr.28,518.35 |
| 5.000 | kr.11.18760 | kr.55,938.00 |
| Unit Price without VAT: | kr.21.35000 |
|---|---|
| Unit Price with VAT: | kr.26.68750 |

