BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

RB088BM100FNSTL

DigiKey Part Number
846-RB088BM100FNSTLTR-ND - Tape & Reel (TR)
846-RB088BM100FNSTLCT-ND - Cut Tape (CT)
846-RB088BM100FNSTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088BM100FNSTL
Description
DIODE ARRAY SCHOT 100V 5A TO-252
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature - Junction
175°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.42000kr.12.42
10kr.8.44800kr.84.48
100kr.6.37500kr.637.50
500kr.5.09324kr.2,546.62
1.000kr.4.93517kr.4,935.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.23511kr.10,587.77
5.000kr.4.03200kr.20,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.42000
Unit Price with VAT:kr.15.52500