
RB238T100HZC9 | |
|---|---|
DigiKey Part Number | RB238T100HZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB238T100HZC9 |
Description | DIODE ARR SCHOT 100V 40A TO220FN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 40A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | RB238T100HZC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24.7 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.01000 | kr.19.01 |
| 50 | kr.9.45160 | kr.472.58 |
| 100 | kr.8.52100 | kr.852.10 |
| 500 | kr.6.88960 | kr.3,444.80 |
| 1.000 | kr.6.36544 | kr.6,365.44 |
| 2.000 | kr.5.92477 | kr.11,849.54 |
| 5.000 | kr.5.79200 | kr.28,960.00 |
| Unit Price without VAT: | kr.19.01000 |
|---|---|
| Unit Price with VAT: | kr.23.76250 |

