
RB085T-60HZC9 | |
|---|---|
DigiKey Part Number | RB085T-60HZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB085T-60HZC9 |
Description | DIODE ARR SCHOTT 60V 10A TO220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 9.3 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.45000 | kr.11.45 |
| 50 | kr.5.44240 | kr.272.12 |
| 100 | kr.4.85530 | kr.485.53 |
| 500 | kr.3.82290 | kr.1,911.45 |
| 1.000 | kr.3.49078 | kr.3,490.78 |
| 2.000 | kr.3.21140 | kr.6,422.80 |
| 5.000 | kr.2.90914 | kr.14,545.70 |
| 10.000 | kr.2.72245 | kr.27,224.50 |
| Unit Price without VAT: | kr.11.45000 |
|---|---|
| Unit Price with VAT: | kr.14.31250 |

