


RB085BM-40FHTL | |
|---|---|
DigiKey Part Number | RB085BM-40FHTLTR-ND - Tape & Reel (TR) RB085BM-40FHTLCT-ND - Cut Tape (CT) RB085BM-40FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB085BM-40FHTL |
Description | DIODE ARRAY SCHOT 40V 10A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB085BM-40FHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12.3 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.91000 | kr.7.91 |
| 10 | kr.5.27300 | kr.52.73 |
| 100 | kr.5.08870 | kr.508.87 |
| 500 | kr.4.02736 | kr.2,013.68 |
| 1.000 | kr.3.70889 | kr.3,708.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.47567 | kr.8,689.17 |
| 5.000 | kr.3.33524 | kr.16,676.20 |
| Unit Price without VAT: | kr.7.91000 |
|---|---|
| Unit Price with VAT: | kr.9.88750 |

