


RB085BM-30FHTL | |
|---|---|
DigiKey Part Number | RB085BM-30FHTLTR-ND - Tape & Reel (TR) RB085BM-30FHTLCT-ND - Cut Tape (CT) RB085BM-30FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB085BM-30FHTL |
Description | DIODE ARRAY SCHOT 30V 10A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB085BM-30FHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.00000 | kr.11.00 |
| 10 | kr.6.94400 | kr.69.44 |
| 100 | kr.6.79720 | kr.679.72 |
| 500 | kr.5.44364 | kr.2,721.82 |
| 1.000 | kr.5.00852 | kr.5,008.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.93978 | kr.12,349.45 |
| 5.000 | kr.4.74018 | kr.23,700.90 |
| Unit Price without VAT: | kr.11.00000 |
|---|---|
| Unit Price with VAT: | kr.13.75000 |

