Diode Array 1 Pair Common Cathode 30 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252

RB085BGE-30TL

DigiKey Part Number
RB085BGE-30TLTR-ND - Tape & Reel (TR)
RB085BGE-30TLCT-ND - Cut Tape (CT)
RB085BGE-30TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB085BGE-30TL
Description
DIODE ARRAY SCHOT 30V 10A TO-252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
RB085BGE-30TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 4 A
Speed
-
Current - Reverse Leakage @ Vr
300 µA @ 30 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.013
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.48000kr.10.48
10kr.7.52300kr.75.23
100kr.5.44240kr.544.24
500kr.4.31878kr.2,159.39
1.000kr.4.03785kr.4,037.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.79591kr.9,489.77
5.000kr.3.53797kr.17,689.85
7.500kr.3.40661kr.25,549.58
12.500kr.3.25906kr.40,738.25
17.500kr.3.24313kr.56,754.77
Manufacturers Standard Package
Unit Price without VAT:kr.10.48000
Unit Price with VAT:kr.13.10000