


RB085BGE-30TL | |
|---|---|
DigiKey Part Number | RB085BGE-30TLTR-ND - Tape & Reel (TR) RB085BGE-30TLCT-ND - Cut Tape (CT) RB085BGE-30TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB085BGE-30TL |
Description | DIODE ARRAY SCHOT 30V 10A TO-252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB085BGE-30TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 4 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.8.59100 | kr.85.91 |
| 100 | kr.5.79540 | kr.579.54 |
| 500 | kr.4.59904 | kr.2,299.52 |
| 1.000 | kr.4.21420 | kr.4,214.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.74278 | kr.9,356.95 |
| 5.000 | kr.3.48845 | kr.17,442.25 |
| 7.500 | kr.3.35893 | kr.25,191.97 |
| 12.500 | kr.3.21345 | kr.40,168.12 |
| 17.500 | kr.3.19774 | kr.55,960.45 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

