
RB083L-20TE25 | |
|---|---|
DigiKey Part Number | RB083L-20TE25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB083L-20TE25 |
Description | DIODE SCHOTTKY 20V 5A PMDS |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.25691 | kr.3,385.36 |
| 3.000 | kr.2.07470 | kr.6,224.10 |
| 4.500 | kr.1.98187 | kr.8,918.42 |
| 7.500 | kr.1.87756 | kr.14,081.70 |
| 10.500 | kr.1.81581 | kr.19,066.01 |
| 15.000 | kr.1.79105 | kr.26,865.75 |
| Unit Price without VAT: | kr.2.25691 |
|---|---|
| Unit Price with VAT: | kr.2.82114 |


