
RB080L-30TE25 | |
|---|---|
DigiKey Part Number | 846-RB080L-30TE25TR-ND - Tape & Reel (TR) 846-RB080L-30TE25CT-ND - Cut Tape (CT) 846-RB080L-30TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB080L-30TE25 |
Description | DIODE SCHOTTKY 30V 5A PMDS |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.3.45300 | kr.34.53 |
| 100 | kr.2.22990 | kr.222.99 |
| 500 | kr.1.70318 | kr.851.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.44671 | kr.2,170.07 |
| 3.000 | kr.1.31740 | kr.3,952.20 |
| 4.500 | kr.1.25149 | kr.5,631.70 |
| 7.500 | kr.1.17741 | kr.8,830.58 |
| 10.500 | kr.1.13354 | kr.11,902.17 |
| 15.000 | kr.1.09090 | kr.16,363.50 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |



