


RB088BM100FNSTL | |
---|---|
DigiKey Part Number | 846-RB088BM100FNSTLTR-ND - Tape & Reel (TR) 846-RB088BM100FNSTLCT-ND - Cut Tape (CT) 846-RB088BM100FNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BM100FNSTL |
Description | DIODE ARRAY SCHOT 100V 5A TO-252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.42000 | kr.12.42 |
10 | kr.8.44800 | kr.84.48 |
100 | kr.6.37500 | kr.637.50 |
500 | kr.5.09324 | kr.2,546.62 |
1.000 | kr.4.93517 | kr.4,935.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.23511 | kr.10,587.77 |
5.000 | kr.4.03200 | kr.20,160.00 |
Unit Price without VAT: | kr.12.42000 |
---|---|
Unit Price with VAT: | kr.15.52500 |