


RB068VWM-60TR | |
|---|---|
DigiKey Part Number | 846-RB068VWM-60TR-ND - Tape & Reel (TR) 846-RB068VWM-60TRCT-ND - Cut Tape (CT) 846-RB068VWM-60TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068VWM-60TR |
Description | DIODE SCHOTTKY 60V 2A PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.32000 | kr.4.32 |
| 10 | kr.2.59300 | kr.25.93 |
| 100 | kr.1.66280 | kr.166.28 |
| 500 | kr.1.25968 | kr.629.84 |
| 1.000 | kr.1.12965 | kr.1,129.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00891 | kr.3,026.73 |
| 6.000 | kr.0.88096 | kr.5,285.76 |
| 9.000 | kr.0.83849 | kr.7,546.41 |
| 15.000 | kr.0.79076 | kr.11,861.40 |
| 21.000 | kr.0.76250 | kr.16,012.50 |
| 30.000 | kr.0.73502 | kr.22,050.60 |
| 75.000 | kr.0.72581 | kr.54,435.75 |
| Unit Price without VAT: | kr.4.32000 |
|---|---|
| Unit Price with VAT: | kr.5.40000 |

