RB068M-60TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 6.830
Unit Price: kr.5.08000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 171.562
Unit Price: kr.2.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.70000
Datasheet
Diode 60 V 2A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB068M-60TR

DigiKey Part Number
RB068M-60TR-ND - Tape & Reel (TR)
RB068M-60CT-ND - Cut Tape (CT)
RB068M-60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB068M-60TR
Description
DIODE SCHOTTKY 60V 2A PMDU
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
765 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/07/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.27000kr.5.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.25739kr.3,772.17
6.000kr.1.15418kr.6,925.08
9.000kr.1.10159kr.9,914.31
15.000kr.1.04249kr.15,637.35
21.000kr.1.00750kr.21,157.50
30.000kr.0.98058kr.29,417.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.27000
Unit Price with VAT:kr.6.58750